Similar
Similar
Similar

AD7687BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD7687BCPZRL7TR-ND - Tape & Reel (TR) 505-AD7687BCPZRL7CT-ND - Cut Tape (CT) 505-AD7687BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7687BCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7687BCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDRCT | Texas Instruments | 605 | 296-23808-2-ND | 317,28000 Kč | Similar |
| ADS8318IDRCT | Texas Instruments | 3 366 | 296-23810-2-ND | 263,73500 Kč | Similar |
| ADS8318IDRCTG4 | Texas Instruments | 0 | ADS8318IDRCTG4-ND | 198,65032 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,16000 Kč | 706,16 Kč |
| 10 | 572,36300 Kč | 5 723,63 Kč |
| 25 | 538,93480 Kč | 13 473,37 Kč |
| 100 | 517,56500 Kč | 51 756,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 461,08276 Kč | 691 624,14 Kč |
| Unit Price without VAT: | 706,16000 Kč |
|---|---|
| Unit Price with VAT: | 854,45360 Kč |




