
AD7685BRMZRL7 | |
|---|---|
DigiKey Part Number | AD7685BRMZRL7TR-ND - Tape & Reel (TR) AD7685BRMZRL7CT-ND - Cut Tape (CT) AD7685BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7685BRMZRL7 |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7685BRMZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8319IBDGST | Texas Instruments | 413 | 296-24061-1-ND | 17,64000 Kč | Similar |
| ADS8319IDGSR | Texas Instruments | 1 404 | 296-ADS8319IDGSRCT-ND | 14,42000 Kč | Similar |
| ADS8319IDGST | Texas Instruments | 2 136 | 296-24063-1-ND | 15,00000 Kč | Similar |
| ADS8339IDGSR | Texas Instruments | 2 213 | 296-39871-1-ND | 8,67000 Kč | Similar |
| ADS8339IDGST | Texas Instruments | 1 138 | 296-38512-1-ND | 9,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,12000 Kč | 579,12 Kč |
| 10 | 466,45000 Kč | 4 664,50 Kč |
| 25 | 438,30400 Kč | 10 957,60 Kč |
| 100 | 417,00770 Kč | 41 700,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 376,45445 Kč | 376 454,45 Kč |
| Unit Price without VAT: | 579,12000 Kč |
|---|---|
| Unit Price with VAT: | 700,73520 Kč |




