
ADS8339IDGSR | |
|---|---|
DigiKey Part Number | 296-39871-2-ND - Tape & Reel (TR) 296-39871-1-ND - Cut Tape (CT) 296-39871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8339IDGSR |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8339IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.375V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 142,30300 Kč | 1 423,03 Kč |
| 25 | 132,07760 Kč | 3 301,94 Kč |
| 100 | 120,82880 Kč | 12 082,88 Kč |
| 250 | 115,46800 Kč | 28 867,00 Kč |
| 500 | 112,23640 Kč | 56 118,20 Kč |
| 1 000 | 109,57659 Kč | 109 576,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,97257 Kč | 274 931,42 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |



