
ADS8319IDGSR | |
|---|---|
DigiKey Part Number | 296-ADS8319IDGSRTR-ND - Tape & Reel (TR) 296-ADS8319IDGSRCT-ND - Cut Tape (CT) 296-ADS8319IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8319IDGSR |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8319IDGSR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8319IBDGST | Texas Instruments | 413 | 296-24061-1-ND | 435,92000 Kč | Parametric Equivalent |
| ADS8319IDGST | Texas Instruments | 2 136 | 296-24063-1-ND | 370,61000 Kč | Parametric Equivalent |
| AD7685BRMZ | Analog Devices Inc. | 1 191 | 505-AD7685BRMZ-ND | 579,12000 Kč | Similar |
| AD7685BRMZRL7 | Analog Devices Inc. | 5 603 | AD7685BRMZRL7CT-ND | 579,12000 Kč | Similar |
| AD7685CRMZ | Analog Devices Inc. | 687 | 505-AD7685CRMZ-ND | 684,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 10 | 282,67500 Kč | 2 826,75 Kč |
| 25 | 264,25560 Kč | 6 606,39 Kč |
| 100 | 245,35320 Kč | 24 535,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 218,69971 Kč | 546 749,28 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |



