


AD7606TSTZ-EP | |
|---|---|
DigiKey Part Number | 505-AD7606TSTZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD7606TSTZ-EP |
Description | IC DAS/ADC 16BIT 150K 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 150k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606TSTZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 150k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.3V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,33000 Kč | 1 652,33 Kč |
| 12 | 1 359,13083 Kč | 16 309,57 Kč |
| 36 | 1 281,98028 Kč | 46 151,29 Kč |
| 108 | 1 225,32083 Kč | 132 334,65 Kč |
| Unit Price without VAT: | 1 652,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 999,31930 Kč |









