


AD7605-4BSTZ | |
|---|---|
DigiKey Part Number | AD7605-4BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7605-4BSTZ |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7605-4BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel, SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,41000 Kč | 673,41 Kč |
| 10 | 545,54900 Kč | 5 455,49 Kč |
| 33 | 505,42182 Kč | 16 678,92 Kč |
| 132 | 472,93220 Kč | 62 427,05 Kč |
| 264 | 460,85917 Kč | 121 666,82 Kč |
| Unit Price without VAT: | 673,41000 Kč |
|---|---|
| Unit Price with VAT: | 814,82610 Kč |






