AD7605-4 - 16 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7605-4 - 16 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7605-4SDZ
EVAL-AD7605-4SDZ

EVAL-AD7605-4SDZ

DigiKey Part Number
EVAL-AD7605-4SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7605-4SDZ
Description
EVAL BOARD FOR AD7605-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7605-4 - 16 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
300k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Input Range
±10V
Power (Typ) @ Conditions
71mW @ 300kSPS
Utilized IC / Part
AD7605-4
Contents
Board(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 080,48000 Kč2 080,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 080,48000 Kč
Unit Price with VAT:2 517,38080 Kč