


AD744JNZ | |
|---|---|
DigiKey Part Number | 505-AD744JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD744JNZ |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD744JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
-3db Bandwidth | 13 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,30000 Kč | 281,30 Kč |
| 10 | 194,61900 Kč | 1 946,19 Kč |
| 50 | 158,17140 Kč | 7 908,57 Kč |
| 100 | 146,54500 Kč | 14 654,50 Kč |
| 250 | 142,52112 Kč | 35 630,28 Kč |
| Unit Price without VAT: | 281,30000 Kč |
|---|---|
| Unit Price with VAT: | 340,37300 Kč |




