


AD74412RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD74412RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD74412RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD74412RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD74412RBCPZ-RL7 |
Description | QUAD CHANNEL FLEXI IO; 16-BIT AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74412RBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Software Configurable Input/Output | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 4.8k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 14V ~ 26.4V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,84000 Kč | 403,84 Kč |
| 10 | 286,18700 Kč | 2 861,87 Kč |
| 25 | 255,51440 Kč | 6 387,86 Kč |
| 100 | 229,38620 Kč | 22 938,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 229,38615 Kč | 172 039,61 Kč |
| Unit Price without VAT: | 403,84000 Kč |
|---|---|
| Unit Price with VAT: | 488,64640 Kč |





