Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7417ARZ

DigiKey Part Number
AD7417ARZ-ND
Manufacturer
Manufacturer Product Number
AD7417ARZ
Description
SENSOR DIGITAL -40C-125C 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7417ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 977
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,30000 Kč250,30 Kč
10196,37300 Kč1 963,73 Kč
48175,22396 Kč8 410,75 Kč
144165,08514 Kč23 772,26 Kč
288160,12142 Kč46 114,97 Kč
528156,50669 Kč82 635,53 Kč
1 008153,27227 Kč154 498,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,30000 Kč
Unit Price with VAT:302,86300 Kč