AD7356BRUZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 483,37000 Kč
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7356BRUZ-RL

DigiKey Part Number
AD7356BRUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7356BRUZ-RL
Description
IC ADC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7356BRUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
5M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.25V ~ 2.75V
Voltage - Supply, Digital
2.25V ~ 2.75V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500304,39364 Kč760 984,10 Kč
Manufacturers Standard Package
Unit Price without VAT:304,39364 Kč
Unit Price with VAT:368,31630 Kč