12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7356BRUZ

DigiKey Part Number
AD7356BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7356BRUZ
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7356BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
5M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.25V ~ 2.75V
Voltage - Supply, Digital
2.25V ~ 2.75V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1483,37000 Kč483,37 Kč
10387,58100 Kč3 875,81 Kč
96337,93438 Kč32 441,70 Kč
192328,03906 Kč62 983,50 Kč
288323,08267 Kč93 047,81 Kč
576315,81648 Kč181 910,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:483,37000 Kč
Unit Price with VAT:584,87770 Kč