Parametric Equivalent

AD7356BRUZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7356BRUZ-500RL7TR-ND - Tape & Reel (TR) AD7356BRUZ-500RL7CT-ND - Cut Tape (CT) AD7356BRUZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7356BRUZ-500RL7 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7356BRUZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.25V ~ 2.75V | |
Voltage - Supply, Digital | 2.25V ~ 2.75V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 10 | 387,58100 Kč | 3 875,81 Kč |
| 25 | 363,61800 Kč | 9 090,45 Kč |
| 100 | 353,71760 Kč | 35 371,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 326,70326 Kč | 163 351,63 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |




