


AD7328BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7328BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7328BRUZ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7328BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Temperature Sensor, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 314,34000 Kč | 3 143,40 Kč |
| 75 | 276,13213 Kč | 20 709,91 Kč |
| 150 | 267,24573 Kč | 40 086,86 Kč |
| 300 | 259,93143 Kč | 77 979,43 Kč |
| 525 | 254,98291 Kč | 133 866,03 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |










