



AD7264BCPZ | |
|---|---|
DigiKey Part Number | AD7264BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7264BCPZ |
Description | IC ADC 14BIT SAR 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7264BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,16000 Kč | 400,16 Kč |
| 10 | 283,08000 Kč | 2 830,80 Kč |
| 58 | 230,24707 Kč | 13 354,33 Kč |
| 116 | 225,76129 Kč | 26 188,31 Kč |
| Unit Price without VAT: | 400,16000 Kč |
|---|---|
| Unit Price with VAT: | 484,19360 Kč |







