
ADG1201BRJZ-R2 | |
|---|---|
DigiKey Part Number | ADG1201BRJZ-R2TR-ND - Tape & Reel (TR) ADG1201BRJZ-R2CT-ND - Cut Tape (CT) ADG1201BRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1201BRJZ-R2 |
Description | IC SW SPST-NOX1 200OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 200Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG1201BRJZ-R2 Models |
Category | Switch Time (Ton, Toff) (Max) 170ns, 105ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 660MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.8pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 3.3pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 200Ohm | Package / Case SOT-23-6 |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package SOT-23-6 |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 67,63880 Kč | 1 690,97 Kč |
| 100 | 61,22600 Kč | 6 122,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,16864 Kč | 14 542,16 Kč |
| 500 | 56,32588 Kč | 28 162,94 Kč |
| 750 | 55,40252 Kč | 41 551,89 Kč |
| 1 250 | 54,37995 Kč | 67 974,94 Kč |
| 1 750 | 53,78212 Kč | 94 118,71 Kč |
| 2 500 | 53,20700 Kč | 133 017,50 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



