Parametric Equivalent
Similar
Similar
Similar
Similar



AD7245ABRZ-REEL | |
|---|---|
DigiKey Part Number | AD7245ABRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7245ABRZ-REEL |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7245ABRZ-REEL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Series | Voltage - Supply, Digital 10.8V ~ 16.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.75 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 7µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7245ABRZ | Analog Devices Inc. | 0 | AD7245ABRZ-ND | 1 165,81000 Kč | Parametric Equivalent |
| MAX507ACWG+ | Analog Devices Inc./Maxim Integrated | 14 | MAX507ACWG+-ND | 729,89000 Kč | Similar |
| MAX507ACWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507ACWG+T-ND | 540,02656 Kč | Similar |
| MAX507BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+-ND | 531,57133 Kč | Similar |
| MAX507BEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+T-ND | 535,49940 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 794,21176 Kč | 794 211,76 Kč |
| Unit Price without VAT: | 794,21176 Kč |
|---|---|
| Unit Price with VAT: | 960,99623 Kč |



