Direct
Similar
Similar
Similar
Similar

MAX507BEWG+ | |
|---|---|
DigiKey Part Number | MAX507BEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX507BEWG+ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX507BEWG+ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX507BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+-ND | 531,57133 Kč | Direct |
| AD7245AARZ | Analog Devices Inc. | 0 | AD7245AARZ-ND | 909,42000 Kč | Similar |
| AD7245AARZ-REEL | Analog Devices Inc. | 0 | 505-AD7245AARZ-REELCT-ND | 909,42000 Kč | Similar |
| AD7245ABRZ | Analog Devices Inc. | 0 | AD7245ABRZ-ND | 1 165,81000 Kč | Similar |
| AD7245ABRZ-REEL | Analog Devices Inc. | 0 | AD7245ABRZ-REELTR-ND | 794,21176 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 531,57133 Kč | 15 947,14 Kč |
| Unit Price without VAT: | 531,57133 Kč |
|---|---|
| Unit Price with VAT: | 643,20131 Kč |



