
MAX507ACWG+T | |
|---|---|
DigiKey Part Number | MAX507ACWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX507ACWG+T |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX507ACWG+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.75 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 5µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 540,02656 Kč | 540 026,56 Kč |
| Unit Price without VAT: | 540,02656 Kč |
|---|---|
| Unit Price with VAT: | 653,43214 Kč |

