


AD7170BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7170BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7170BCPZ-REEL7CT-ND - Cut Tape (CT) AD7170BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7170BCPZ-REEL7 |
Description | IC ADC 12BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7170BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,31800 Kč | 1 332,95 Kč |
| 100 | 48,10010 Kč | 4 810,01 Kč |
| 250 | 46,58364 Kč | 11 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,52955 Kč | 65 294,32 Kč |
| 3 000 | 42,59640 Kč | 127 789,20 Kč |
| 4 500 | 42,12903 Kč | 189 580,64 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |






