


AD7147ACPZ-1500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7147ACPZ-1500RL7TR-ND - Tape & Reel (TR) 505-AD7147ACPZ-1500RL7CT-ND - Cut Tape (CT) 505-AD7147ACPZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7147ACPZ-1500RL7 |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147ACPZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,50250 Kč | 5 850,25 Kč |
| 250 | 57,18596 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,80654 Kč | 26 903,27 Kč |
| 1 000 | 52,35326 Kč | 52 353,26 Kč |
| 1 500 | 51,62512 Kč | 77 437,68 Kč |
| 2 500 | 50,81886 Kč | 127 047,15 Kč |
| 3 500 | 50,34757 Kč | 176 216,49 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |





