


LTC3220EPF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3220EPF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3220EPF-1#PBF |
Description | IC LED DRIVER RGLTR 20MA 28UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3220EPF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kMz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 135,10100 Kč | 1 351,01 Kč |
| 91 | 115,16132 Kč | 10 479,68 Kč |
| 182 | 111,05516 Kč | 20 212,04 Kč |
| 273 | 108,99810 Kč | 29 756,48 Kč |
| 546 | 105,98222 Kč | 57 866,29 Kč |
| 1 001 | 103,78633 Kč | 103 890,12 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |




