
AD7124-8BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7124-8BCPZ-RLTR-ND - Tape & Reel (TR) 505-AD7124-8BCPZ-RLCT-ND - Cut Tape (CT) 505-AD7124-8BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-8BCPZ-RL |
Description | IC ADC 24BIT SIGMA-DELTA 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 230,68700 Kč | 2 306,87 Kč |
| 25 | 214,81960 Kč | 5 370,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 175,50438 Kč | 877 521,90 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |















