24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7124-4BBCPZ-RL7

DigiKey Part Number
505-AD7124-4BBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7124-4BBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7124-4BBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7124-4BBCPZ-RL7
Description
IC ADC 24BIT SIGMA-DELTA 32LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7124-4BBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Number of Inputs
4, 7
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,99000 Kč327,99 Kč
10259,61900 Kč2 596,19 Kč
25242,56040 Kč6 064,01 Kč
100231,31400 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500202,82752 Kč304 241,28 Kč
Manufacturers Standard Package
Unit Price without VAT:327,99000 Kč
Unit Price with VAT:396,86790 Kč