Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD706ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD706ARZ-REEL7TR-ND - Tape & Reel (TR) AD706ARZ-REEL7CT-ND - Cut Tape (CT) AD706ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD706ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD706ARZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8622ARZ-REEL | Analog Devices Inc. | 756 | 505-AD8622ARZ-REELCT-ND | 161,26000 Kč | Similar |
| LT1112IS8 | Analog Devices Inc. | 0 | LT1112IS8-ND | 0,00000 Kč | Similar |
| LT1112IS8#PBF | Analog Devices Inc. | 960 | 505-LT1112IS8#PBF-ND | 232,24000 Kč | Similar |
| LT1112IS8#TR | Analog Devices Inc. | 0 | LT1112IS8#TR-ND | 0,00000 Kč | Similar |
| LT1112S8 | Analog Devices Inc. | 0 | LT1112S8-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 100 | 130,27790 Kč | 13 027,79 Kč |
| 250 | 127,86524 Kč | 31 966,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,23848 Kč | 118 238,48 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |




