Current Transmitter IC Voltage Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD694ARZ-REEL

DigiKey Part Number
505-AD694ARZ-REELTR-ND - Tape & Reel (TR)
505-AD694ARZ-REELCT-ND - Cut Tape (CT)
505-AD694ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD694ARZ-REEL
Description
IC TRANSMITTER 4-20MA 16-SOIC
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD694ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
23 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000294,05200 Kč294 052,00 Kč
Manufacturers Standard Package
Unit Price without VAT:294,05200 Kč
Unit Price with VAT:355,80292 Kč