
AD6649BCPZ | |
|---|---|
DigiKey Part Number | 505-AD6649BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6649BCPZ |
Description | IC IF RCVR 14BIT 250MSPS 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Diversity Receiver CDMA2000, GSM/EDGE Sample Rates to 250MSPS 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6649BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Diversity Receiver | |
Frequency | - | |
RF Type | CDMA2000, GSM/EDGE | |
Secondary Attributes | Sample Rates to 250MSPS | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3 666,98500 Kč | 14 667,94 Kč |
| 12 | 3 462,20250 Kč | 41 546,43 Kč |
| 28 | 3 317,15893 Kč | 92 880,45 Kč |
| Unit Price without VAT: | 3 666,98500 Kč |
|---|---|
| Unit Price with VAT: | 4 437,05185 Kč |





