
HMC642ALC5TR | |
|---|---|
DigiKey Part Number | 1127-3330-2-ND - Tape & Reel (TR) 1127-3330-1-ND - Cut Tape (CT) 1127-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC642ALC5TR |
Description | IC PHASE SHIFTER ANALOG 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC642ALC5TR Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-TFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-CSMT (5x5) |
Function Phase Shifter | Base Product Number |
Frequency 9GHz ~ 12.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 525,76000 Kč | 6 525,76 Kč |
| 10 | 6 124,04600 Kč | 61 240,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 181,01500 Kč | 518 101,50 Kč |
| Unit Price without VAT: | 6 525,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 896,16960 Kč |






