80 BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6620ASZ

DigiKey Part Number
AD6620ASZ-ND
Manufacturer
Manufacturer Product Number
AD6620ASZ
Description
IC INTERFACE SPECIALIZED 80QFP
Customer Reference
Detailed Description
Interface 80-PQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD6620ASZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
-
Interface
Parallel/Serial
Voltage - Supply
3V ~ 3.6V
Package / Case
80-BQFP
Supplier Device Package
80-PQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
Last Time Buy Date: 14.01.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 472,45000 Kč1 472,45 Kč
131 274,46385 Kč16 568,03 Kč
261 228,04885 Kč31 929,27 Kč
1041 143,19308 Kč118 892,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 472,45000 Kč
Unit Price with VAT:1 781,66450 Kč