240-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-BGA
240-BGA

TMS320VC5510AZAVA2

DigiKey Part Number
296-TMS320VC5510AZAVA2-ND
Manufacturer
Manufacturer Product Number
TMS320VC5510AZAVA2
Description
IC DSP FIXED POINT 240-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 160MHz 240-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
160MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
320kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
240-LFBGA
Supplier Device Package
240-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126666,59500 Kč83 990,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:666,59500 Kč
Unit Price with VAT:806,57995 Kč