
AD2S83IPZ | |
|---|---|
DigiKey Part Number | AD2S83IPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S83IPZ |
Description | IC R/D CONV 10/12/14/16B 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S83IPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±12V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 754,14000 Kč | 4 754,14 Kč |
| 10 | 4 744,41700 Kč | 47 444,17 Kč |
| Unit Price without VAT: | 4 754,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 752,50940 Kč |


