RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD630ARZ

DigiKey Part Number
505-AD630ARZ-ND
Manufacturer
Manufacturer Product Number
AD630ARZ
Description
IC MOD/DEMOD BAL 2MHZ 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD630ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Modulator/Demodulator
Frequency
0Hz ~ 2MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1964,65000 Kč964,65 Kč
10789,52500 Kč7 895,25 Kč
37730,23676 Kč27 018,76 Kč
111694,77838 Kč77 120,40 Kč
259674,00741 Kč174 567,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:964,65000 Kč
Unit Price with VAT:1 167,22650 Kč