



LM340SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM340SX-5.0/NOPBCT-ND - Cut Tape (CT) LM340SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340SX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM340SX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 35V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL780-05CKTTR | Texas Instruments | 592 | 296-TL780-05CKTTRCT-ND | 1,76000 Kč | Similar |
| UA7805CKTTR | Texas Instruments | 22 169 | 296-20796-1-ND | 0,93000 Kč | Similar |
| MC7805BD2TR4G | onsemi | 8 495 | MC7805BD2TR4GOSCT-ND | 0,60000 Kč | Direct |
| BD50C0AFP2-CE2 | Rohm Semiconductor | 540 | 846-BD50C0AFP2-CE2CT-ND | 2,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,07960 Kč | 651,99 Kč |
| 100 | 23,23220 Kč | 2 323,22 Kč |
| 250 | 21,87572 Kč | 5 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,05806 Kč | 10 529,03 Kč |
| 1 000 | 20,38486 Kč | 20 384,86 Kč |
| 1 500 | 20,04791 Kč | 30 071,87 Kč |
| 2 500 | 19,67446 Kč | 49 186,15 Kč |
| 3 500 | 19,45609 Kč | 68 096,32 Kč |
| 5 000 | 19,24622 Kč | 96 231,10 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |




