AD628AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6 336
Unit Price: 175,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 124,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 040
Unit Price: 107,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 182
Unit Price: 41,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 848
Unit Price: 40,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 829
Unit Price: 25,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 513
Unit Price: 15,79000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD628AR-REEL

DigiKey Part Number
AD628AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD628AR-REEL
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD628AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
-3db Bandwidth
600 kHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
150 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes