
OPA244UA | |
|---|---|
DigiKey Part Number | OPA244UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA244UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA244UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 30,62800 Kč | 306,28 Kč |
| 75 | 25,43120 Kč | 1 907,34 Kč |
| 150 | 24,22153 Kč | 3 633,23 Kč |
| 300 | 23,22517 Kč | 6 967,55 Kč |
| 525 | 22,55116 Kč | 11 839,36 Kč |
| 1 050 | 21,85030 Kč | 22 942,82 Kč |
| 2 550 | 21,13115 Kč | 53 884,43 Kč |
| 5 025 | 20,69024 Kč | 103 968,46 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |


