
OPA244UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46157-2-ND - Tape & Reel (TR) 296-46157-1-ND - Cut Tape (CT) 296-46157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA244UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA244UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 29,57500 Kč | 295,75 Kč |
| 25 | 26,93560 Kč | 673,39 Kč |
| 100 | 24,02020 Kč | 2 402,02 Kč |
| 250 | 22,62960 Kč | 5 657,40 Kč |
| 500 | 21,79264 Kč | 10 896,32 Kč |
| 1 000 | 21,10326 Kč | 21 103,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,37564 Kč | 50 939,10 Kč |
| 5 000 | 19,93713 Kč | 99 685,65 Kč |
| 7 500 | 19,71751 Kč | 147 881,33 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |

