
TS321IDR | |
|---|---|
DigiKey Part Number | 296-21174-2-ND - Tape & Reel (TR) 296-21174-1-ND - Cut Tape (CT) 296-21174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS321IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,17120 Kč | 254,28 Kč |
| 100 | 8,91260 Kč | 891,26 Kč |
| 250 | 8,31308 Kč | 2 078,27 Kč |
| 500 | 7,95058 Kč | 3 975,29 Kč |
| 1 000 | 7,65231 Kč | 7 652,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,19695 Kč | 15 492,38 Kč |
| 5 000 | 6,03184 Kč | 30 159,20 Kč |
| 7 500 | 5,94918 Kč | 44 618,85 Kč |
| 12 500 | 5,85756 Kč | 73 219,50 Kč |
| 17 500 | 5,80401 Kč | 101 570,18 Kč |
| 25 000 | 5,75253 Kč | 143 813,25 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


