
AD627ARZ-RL | |
|---|---|
DigiKey Part Number | AD627ARZ-RLTR-ND - Tape & Reel (TR) AD627ARZ-RLCT-ND - Cut Tape (CT) AD627ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD627ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627ARZ-RL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA122U/2K5 | Texas Instruments | 3 573 | 296-48911-1-ND | 208,76000 Kč | Similar |
| INA122UA/2K5 | Texas Instruments | 8 279 | 296-38945-1-ND | 163,51000 Kč | Similar |
| INA129U | Texas Instruments | 896 | INA129U-ND | 258,82000 Kč | Similar |
| INA129U/2K5 | Texas Instruments | 2 711 | 296-26059-1-ND | 203,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 176,81300 Kč | 1 768,13 Kč |
| 25 | 164,46640 Kč | 4 111,66 Kč |
| 100 | 150,89160 Kč | 15 089,16 Kč |
| 250 | 149,01504 Kč | 37 253,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,91642 Kč | 334 791,05 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |

