
AD623ARZ-R7 | |
|---|---|
DigiKey Part Number | AD623ARZ-R7TR-ND - Tape & Reel (TR) AD623ARZ-R7CT-ND - Cut Tape (CT) AD623ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARZ-R7 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 375µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 800 kHz | Base Product Number |
Current - Input Bias 17 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8226ARZ-R7 | Analog Devices Inc. | 284 | AD8226ARZ-R7CT-ND | 80,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 103,31000 Kč | 1 033,10 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 100 | 86,90650 Kč | 8 690,65 Kč |
| 250 | 83,85088 Kč | 20 962,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,30952 Kč | 78 309,52 Kč |
| 2 000 | 76,63682 Kč | 153 273,64 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |











