AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

AD586ARZ-REEL

DigiKey Part Number
AD586ARZ-REELTR-ND - Tape & Reel (TR)
AD586ARZ-REELCT-ND - Cut Tape (CT)
AD586ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD586ARZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD586ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
10.8V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1365,01000 Kč365,01 Kč
10256,72600 Kč2 567,26 Kč
25228,51040 Kč5 712,76 Kč
100200,23810 Kč20 023,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500200,23812 Kč500 595,30 Kč
Manufacturers Standard Package
Unit Price without VAT:365,01000 Kč
Unit Price with VAT:441,66210 Kč