


AD586ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD586ARZ-REEL7TR-ND - Tape & Reel (TR) AD586ARZ-REEL7CT-ND - Cut Tape (CT) AD586ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD586ARZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD586ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,01000 Kč | 365,01 Kč |
| 10 | 256,72600 Kč | 2 567,26 Kč |
| 25 | 228,51040 Kč | 5 712,76 Kč |
| 100 | 200,23810 Kč | 20 023,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 200,23813 Kč | 200 238,13 Kč |
| Unit Price without VAT: | 365,01000 Kč |
|---|---|
| Unit Price with VAT: | 441,66210 Kč |


