


AD5726YRWZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5726YRWZ-REEL7TR-ND - Tape & Reel (TR) AD5726YRWZ-REEL7CT-ND - Cut Tape (CT) AD5726YRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5726YRWZ-REEL7 |
Description | IC DAC 12BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5726YRWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 13µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 10 | 547,83800 Kč | 5 478,38 Kč |
| 25 | 515,76960 Kč | 12 894,24 Kč |
| 100 | 509,85450 Kč | 50 985,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 470,33893 Kč | 188 135,57 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |











