AD5697RBCPZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 009
Unit Price: 444,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 195
Unit Price: 444,22000 Kč
Datasheet
12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5697RBCPZ-RL7

DigiKey Part Number
AD5697RBCPZ-RL7TR-ND - Tape & Reel (TR)
AD5697RBCPZ-RL7CT-ND - Cut Tape (CT)
AD5697RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5697RBCPZ-RL7
Description
IC DAC 12BIT 16-LFCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5697RBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.2 009AD5541ABCPZ-REEL7CT-ND444,22000 KčSimilar
AD5542ABCPZ-REEL7Analog Devices Inc.3 195AD5542ABCPZ-REEL7CT-ND444,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,28000 Kč187,28 Kč
10145,40500 Kč1 454,05 Kč
25134,94360 Kč3 373,59 Kč
100123,45200 Kč12 345,20 Kč
250120,93520 Kč30 233,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500110,59283 Kč165 889,24 Kč
Manufacturers Standard Package
Unit Price without VAT:187,28000 Kč
Unit Price with VAT:226,60880 Kč