AD5676RARUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 81
Unit Price: 549,13000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 165
Unit Price: 608,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 254
Unit Price: 608,77000 Kč
Datasheet
16 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-TSSOP
High Speed Converters by Analog Devices

AD5676RARUZ-REEL7

DigiKey Part Number
505-AD5676RARUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5676RARUZ-REEL7
Description
IC DAC 16BIT 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1.8, ±0.7
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Settling Time
8µs
Supplier Device Package
20-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5676RARUZAnalog Devices Inc.81505-AD5676RARUZ-ND549,13000 KčParametric Equivalent
AD5676RBRUZAnalog Devices Inc.165505-AD5676RBRUZ-ND608,77000 KčParametric Equivalent
AD5676RBRUZ-REEL7Analog Devices Inc.2 254505-AD5676RBRUZ-REEL7CT-ND608,77000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000355,79337 Kč355 793,37 Kč
Manufacturers Standard Package
Unit Price without VAT:355,79337 Kč
Unit Price with VAT:430,50998 Kč