


AD5676RARUZ | |
|---|---|
DigiKey Part Number | 505-AD5676RARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5676RARUZ |
Description | IC DAC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5676RARUZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5676RBRUZ | Analog Devices Inc. | 173 | 505-AD5676RBRUZ-ND | 612,93000 Kč | Parametric Equivalent |
| AD5676RBRUZ-REEL7 | Analog Devices Inc. | 2 257 | 505-AD5676RBRUZ-REEL7CT-ND | 612,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 444,65400 Kč | 4 446,54 Kč |
| 75 | 393,18053 Kč | 29 488,54 Kč |
| 150 | 381,21587 Kč | 57 182,38 Kč |
| 300 | 371,36923 Kč | 111 410,77 Kč |
| 525 | 364,70486 Kč | 191 470,05 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |


