Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5676RACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5676RACPZ-REEL7TR-ND - Tape & Reel (TR) AD5676RACPZ-REEL7CT-ND - Cut Tape (CT) AD5676RACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5676RACPZ-REEL7 |
Description | IC DAC 16BIT 20-LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5676RACPZ-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 20-LFCSP (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5676RACPZ-RL | Analog Devices Inc. | 0 | AD5676RACPZ-RL-ND | 336,00988 Kč | Parametric Equivalent |
| AD5676RBCPZ-REEL7 | Analog Devices Inc. | 2 127 | 505-AD5676RBCPZ-REEL7CT-ND | 595,42000 Kč | Parametric Equivalent |
| AD5676RBCPZ-RL | Analog Devices Inc. | 0 | AD5676RBCPZ-RL-ND | 375,37606 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,24000 Kč | 537,24 Kč |
| 10 | 431,81300 Kč | 4 318,13 Kč |
| 25 | 405,48080 Kč | 10 137,02 Kč |
| 100 | 384,50240 Kč | 38 450,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 344,15732 Kč | 516 235,98 Kč |
| Unit Price without VAT: | 537,24000 Kč |
|---|---|
| Unit Price with VAT: | 650,06040 Kč |













