


AD5662BRJZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5662BRJZ-1REEL7TR-ND - Tape & Reel (TR) 505-AD5662BRJZ-1REEL7CT-ND - Cut Tape (CT) 505-AD5662BRJZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5662BRJZ-1REEL7 |
Description | IC DAC 16BIT SOT-23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5662BRJZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 144,40760 Kč | 3 610,19 Kč |
| 100 | 133,96930 Kč | 13 396,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 116,60672 Kč | 349 820,16 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |










