

AD5643RBRMZ-5 | |
|---|---|
DigiKey Part Number | AD5643RBRMZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5643RBRMZ-5 |
Description | IC DAC 14BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5643RBRMZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,20000 Kč | 321,20 Kč |
| 10 | 224,13100 Kč | 2 241,31 Kč |
| 50 | 183,29980 Kč | 9 164,99 Kč |
| 100 | 170,27690 Kč | 17 027,69 Kč |
| 250 | 169,76452 Kč | 42 441,13 Kč |
| Unit Price without VAT: | 321,20000 Kč |
|---|---|
| Unit Price with VAT: | 388,65200 Kč |










