AD5611AKSZ-500RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 192
Unit Price: 3,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 165
Unit Price: 1,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,73970 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 436
Unit Price: 2,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,95038 Kč
Datasheet
10 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5611AKSZ-500RL7

DigiKey Part Number
505-AD5611AKSZ-500RL7TR-ND - Tape & Reel (TR)
505-AD5611AKSZ-500RL7CT-ND - Cut Tape (CT)
505-AD5611AKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5611AKSZ-500RL7
Description
IC DAC 10BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5611AKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,42400 Kč354,24 Kč
2532,32840 Kč808,21 Kč
10028,92680 Kč2 892,68 Kč
25027,30748 Kč6 826,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,11430 Kč13 557,15 Kč
1 00026,28467 Kč26 284,67 Kč
1 50025,86911 Kč38 803,67 Kč
2 50025,40867 Kč63 521,68 Kč
3 50025,13971 Kč87 988,99 Kč
5 00024,88087 Kč124 404,35 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč