


AD5504BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5504BRUZ-REELTR-ND - Tape & Reel (TR) 505-AD5504BRUZ-REELCT-ND - Cut Tape (CT) 505-AD5504BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5504BRUZ-REEL |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5504BRUZ-REEL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10V ~ 62V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 55µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,61000 Kč | 609,61 Kč |
| 10 | 491,94000 Kč | 4 919,40 Kč |
| 25 | 462,55000 Kč | 11 563,75 Kč |
| 100 | 441,30030 Kč | 44 130,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 389,86429 Kč | 974 660,72 Kč |
| Unit Price without VAT: | 609,61000 Kč |
|---|---|
| Unit Price with VAT: | 737,62810 Kč |




